Part Details for P0349LC650 by IXYS UK Westcode
Overview of P0349LC650 by IXYS UK Westcode
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for P0349LC650
P0349LC650 CAD Models
P0349LC650 Part Data Attributes
|
P0349LC650
IXYS UK Westcode
Buy Now
Datasheet
|
Compare Parts:
P0349LC650
IXYS UK Westcode
Silicon Controlled Rectifier, 705 A, 6500 V, SCR, 101A216, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WESTCODE SEMICONDUCTORS LTD | |
Package Description | DISK BUTTON, O-CXDB-X3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Circuit Commutated Turn-off Time-Nom | 800 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 1000 V/us | |
DC Gate Trigger Current-Max | 300 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Holding Current-Max | 1000 mA | |
JESD-30 Code | O-CXDB-X3 | |
Leakage Current-Max | 50 mA | |
Non-Repetitive Pk On-state Cur | 4800 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 622000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 705 A | |
Repetitive Peak Off-state Voltage | 6500 V | |
Repetitive Peak Reverse Voltage | 6500 V | |
Surface Mount | YES | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Trigger Device Type | SCR |
Alternate Parts for P0349LC650
This table gives cross-reference parts and alternative options found for P0349LC650. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0349LC650, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0349LC620 | Silicon Controlled Rectifier, 705A I(T)RMS, 622000mA I(T), 6200V V(DRM), 6200V V(RRM), 1 Element, 101A216, 3 PIN | IXYS Corporation | P0349LC650 vs P0349LC620 |
P0349LC620 | Silicon Controlled Rectifier, 705 A, 6200 V, SCR, 101A216, 3 PIN | IXYS UK Westcode | P0349LC650 vs P0349LC620 |
P0349LC640 | Silicon Controlled Rectifier, 705A I(T)RMS, 622000mA I(T), 6400V V(DRM), 6400V V(RRM), 1 Element, 101A216, 3 PIN | IXYS Corporation | P0349LC650 vs P0349LC640 |