Part Details for P0349LC600-650 by IXYS UK Westcode
Overview of P0349LC600-650 by IXYS UK Westcode
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for P0349LC600-650
P0349LC600-650 CAD Models
P0349LC600-650 Part Data Attributes:
|
P0349LC600-650
IXYS UK Westcode
Buy Now
Datasheet
|
Compare Parts:
P0349LC600-650
IXYS UK Westcode
Silicon Controlled Rectifier, 705 A, 6500 V, SCR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WESTCODE SEMICONDUCTORS LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 300 mA | |
Number of Elements | 1 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 705 A | |
Repetitive Peak Off-state Voltage | 6500 V | |
Repetitive Peak Reverse Voltage | 6500 V | |
Trigger Device Type | SCR |