Part Details for P034-010 by Tripp Lite
Overview of P034-010 by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P034-010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51P6679
|
Newark | Power Cord, Iec 320 C19-Nema 5-15P, 10Ft, Connector Type A:Iec 60320 C19, Connector Type B:Nema 5-15P, Cable Length - Metric:3M, Current Rating:15A, Voltage Rating:125Vac, Jacket Color:Black, Product Range:- Rohs Compliant: Na |Eaton Tripp Lite P034-010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$21.2800 / $27.1500 | Buy Now |
DISTI #
TL462-ND
|
DigiKey | CRD 14AWG NEMA5-15P - 320C19 10' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
283 In Stock |
|
$19.3180 / $26.8700 | Buy Now |
DISTI #
P034-010
|
Avnet Americas | 10FT HEAVY DUTY POWER CORD 15A 14AWG C19 TO 5-15P 10' - Bulk (Alt: P034-010) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-P034-010
|
Mouser Electronics | AC Power Cords 14AWG X 3C 5A C19 TO 5-15P 10 FT RoHS: Compliant | 4 |
|
$19.7800 / $26.4700 | Buy Now |
|
Onlinecomponents.com | 10FT AC CRD,C19/515P,15A,14AWG |
28 In Stock |
|
$20.1200 / $26.6300 | Buy Now |
|
Master Electronics | 10FT AC CRD,C19/515P,15A,14AWG |
28 In Stock |
|
$20.1200 / $26.6300 | Buy Now |
|
Neutron USA | Tripp Lite Heavy-Duty Power Cord, 15A, 14AWG | 50 |
|
$49.9900 | Buy Now |
Part Details for P034-010
P034-010 CAD Models
P034-010 Part Data Attributes:
|
P034-010
Tripp Lite
Buy Now
Datasheet
|
Compare Parts:
P034-010
Tripp Lite
POWER CORD C19 TO 5-15P 10'
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TRIPP LITE | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Application | CONNECT DEVICES LIKE COMPUTERS,PRINTERS AND MONITORS TO PDU | |
Connector Side1 | NEMA5-15P | |
Connector Side2 | IEC-320-C13 | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 2.08 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 3.1 mm | |
MIL Conformance | NO | |
Number of Conductors | 3 | |
Rated Current | 15 A | |
Rated Voltage | 125 V | |
Wire Gauge | 14 AWG | |
Wire and Cable Name | CABLE ASSEMBLY |