Part Details for P032-007 by Tripp Lite
Overview of P032-007 by Tripp Lite
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBMF25P032N | Amphenol Communications Solutions | DM 25 PIN | |
DCM37P032N | Amphenol Communications Solutions | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, Cable Connector, machined contacts 37 Way Pin Solder bucket | |
DEM09P032N | Amphenol Communications Solutions | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, Cable Connector, machined contacts 09 Way Pin Solder bucket |
Price & Stock for P032-007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M1868
|
Newark | Power Cord, Iec 320 C13/C20, 7Ft, 15A, Connector Type A:Iec 60320 C13, Connector Type B:Iec 60320 C20, Cable Length - Metric:2.1M, Current Rating:15A, Voltage Rating:250Vac, Jacket Color:Black, Product Range:- Rohs Compliant: Na |Eaton Tripp Lite P032-007 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 66 |
|
$15.9200 / $20.3200 | Buy Now |
DISTI #
TL417-ND
|
DigiKey | CORD 14AWG IEC320C20 - 320C13 7' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
186 In Stock |
|
$14.0448 / $19.5400 | Buy Now |
DISTI #
P032-007
|
Avnet Americas | Cable Assembly Power Cord 2.1m IEC-320-C20 to IEC-320-C13 PL-RCP - Bulk (Alt: P032-007) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-P032-007
|
Mouser Electronics | AC Power Cords 12AWG X 3C 15A 7' C13-C20 PDU CORD RoHS: Compliant | 0 |
|
$14.0400 / $18.7000 | Order Now |
DISTI #
V99:2348_18697694
|
Arrow Electronics | Cable Assembly 2.13m C20 to C13 3 to 3 POS M-F 14AWG RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 2 Weeks | Americas - 9 |
|
$10.0970 / $11.3860 | Buy Now |
DISTI #
70590907
|
RS | Heavy Duty Power Cord for Computer, 12AWG 15A 100V-250V C20 to C13 7 Ft, Black | Tripp Lite P032-007 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$17.8100 / $20.0100 | Buy Now |
DISTI #
25963100
|
Verical | Cable Assembly 2.13m C20 to C13 3 to 3 POS M-F 14AWG RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 9 |
|
$10.0970 / $11.3860 | Buy Now |
|
NAC | 7FT POWER CORD FOR PDU 14AWG RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
C1S754000013628
|
Chip1Stop | Cable 7-Ft. 12Awg Heavy Duty Power Cord (Iec-320- C13 To Iec-320-C20) 7-Ft. RoHS: Compliant | 9 |
|
$12.9000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 510 Factory Stock |
|
$14.6300 / $19.3600 | Buy Now |
Part Details for P032-007
P032-007 CAD Models
P032-007 Part Data Attributes
|
P032-007
Tripp Lite
Buy Now
|
Compare Parts:
P032-007
Tripp Lite
|
Samacsys Manufacturer | Tripp Lite |