Part Details for P0300SARP by Teccor
Results Overview of P0300SARP by Teccor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P0300SARP Information
P0300SARP by Teccor is a Silicon Surge Protector.
Silicon Surge Protectors are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for P0300SARP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 28923 |
|
RFQ | ||
|
Bristol Electronics | 7603 |
|
RFQ | ||
|
Quest Components | SIDAC,40V V(BO) MAX,800MA I(S),DO-214AA / SMB | 6082 |
|
$0.1750 / $1.0000 | Buy Now |
|
Quest Components | SIDAC,40V V(BO) MAX,800MA I(S),DO-214AA / SMB | 3989 |
|
$0.1688 / $0.4050 | Buy Now |
|
Quest Components | SIDAC,40V V(BO) MAX,800MA I(S),DO-214AA / SMB | 1512 |
|
$0.2700 / $0.6750 | Buy Now |
|
ComSIT USA | SOLID STATE PROTECTION DEVICE Silicon Surge Protector, 40V V(BO) Max, 20A, DO-214AA ECCN: EAR99 RoHS: Not Compliant |
|
|
RFQ |
Part Details for P0300SARP
P0300SARP CAD Models
P0300SARP Part Data Attributes
|
P0300SARP
Teccor
Buy Now
Datasheet
|
Compare Parts:
P0300SARP
Teccor
Silicon Surge Protector, 40V V(BO) Max, 20A, DO-214AA, DO-214AA, 2 PIN
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TECCOR ELECTRONICS INC | |
Part Package Code | DO-214AA | |
Package Description | DO-214AA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 25 V | |
Holding Current-Max | 150 mA | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Non-Repetitive Pk On-state Cur | 20 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Repetitive Peak Reverse Voltage | 25 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Trigger Device Type | SILICON SURGE PROTECTOR |
Alternate Parts for P0300SARP
This table gives cross-reference parts and alternative options found for P0300SARP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0300SARP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P0300SARP | Ohmite Mfg Co | Check for Price | Silicon Surge Protector, 20A, DO-214, DO-214, 2 PIN | P0300SARP vs P0300SARP |
P0300SARP Frequently Asked Questions (FAQ)
-
Teccor recommends a layout with a solid ground plane, minimal lead lengths, and a heat sink for high-power applications. A 4-layer PCB with a dedicated power plane and a separate ground plane is also recommended.
-
Teccor recommends using a soldering iron with a temperature of 250°C to 260°C, and a solder with a melting point of 180°C to 190°C. Apply a small amount of solder to the pads and use a gentle touch to avoid damaging the device.
-
The P0300SARP can handle surge currents up to 100A for 10ms, but this may vary depending on the specific application and operating conditions. It's recommended to consult with Teccor's application engineers for specific guidance.
-
The P0300SARP is rated for operation up to 125°C, but its performance may degrade at higher temperatures. Teccor recommends derating the device's current rating by 1.5% per degree Celsius above 125°C.
-
Teccor recommends checking the device's voltage rating, current rating, and operating temperature to ensure they are within the specified limits. Also, check for proper PCB layout, soldering, and component selection. If issues persist, consult Teccor's application notes and technical support resources.