-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SIDAC, 40V V(BO) Max, QFN-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K8329
|
Newark | Sidactor? Bi 25V 50A Qfn 3X3 2L Rohs/ Tr Rohs Compliant: Yes |Littelfuse P0300Q12ALRP Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5530 / $0.5870 | Buy Now |
DISTI #
08P5337
|
Newark | Sidactor, 25V, Qfn, No. Of Pins:2Pins, Thyristor Type:Sidac, Breakover Voltage Max:40V, No. Of Circuits:1Circuits, Peak Pulse Current Ippm:45A, Peak Off-State Voltage, Vdrm:25V, Holding Current Max:50Ma, Thyristor Case:Qfn Rohs Compliant: Yes |Littelfuse P0300Q12ALRP Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8150 | Buy Now |
DISTI #
P0300Q12ALRPTR-ND
|
DigiKey | THYRISTOR 25V 150A 2TDFN Min Qty: 5000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5259 / $0.5514 | Buy Now |
DISTI #
576-P0300Q12ALRP
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD BI 25V 50A QFN ROHS RoHS: Compliant | 0 |
|
$0.5250 / $0.5510 | Order Now |
DISTI #
P0300Q12ALRP
|
TTI | Thyristor Surge Protection Devices - TSPD BI 25V 50A QFN ROHS RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.5120 / $0.5410 | Buy Now |
|
Ozdisan Elektronik | THYRISTOR SURGE SUPPRESSORS 150A 25V 2TDFN | 0 |
|
$1.0709 / $1.1780 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P0300Q12ALRP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P0300Q12ALRP
Littelfuse Inc
SIDAC, 40V V(BO) Max, QFN-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | QFN | |
Package Description | CHIP CARRIER, S-PBCC-N2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakover Voltage-Max | 40 V | |
Configuration | SINGLE | |
JESD-30 Code | S-PBCC-N2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-State Voltage-Max | 5 V | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-5; MIL-STD-750; UL RECOGNIZED | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |