Part Details for P0300ECMCLRP1 by Littelfuse Inc
Overview of P0300ECMCLRP1 by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Smart Cities
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for P0300ECMCLRP1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K6864
|
Newark | T&r/Protection Thyristor/Sidactor Bi 25V 500A To92 Rohs Rohs Compliant: Yes |Littelfuse P0300ECMCLRP1 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6820 / $0.8150 | Buy Now |
DISTI #
P0300ECMCLRP1-ND
|
DigiKey | THYRISTOR 25V 400A TO226-2 Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6655 / $0.6667 | Buy Now |
DISTI #
576-P0300ECMCLRP1
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 500A 22V RoHS: Compliant | 0 |
|
$0.7610 | Order Now |
|
Future Electronics | 25V Off-State 400 A Ipp TVS Thyristor TO-226-2, TO-92-2 (TO-226AC) RoHS: Not Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.6550 / $0.6850 | Buy Now |
|
Future Electronics | 25V Off-State 400 A Ipp TVS Thyristor TO-226-2, TO-92-2 (TO-226AC) RoHS: Not Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.6550 / $0.6850 | Buy Now |
|
Ozdisan Elektronik | THYRISTOR SURGE SUPPRESSORS 400A 25V TO226-2 | 0 |
|
$1.3174 / $1.4491 | RFQ |
Part Details for P0300ECMCLRP1
P0300ECMCLRP1 CAD Models
P0300ECMCLRP1 Part Data Attributes
|
P0300ECMCLRP1
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P0300ECMCLRP1
Littelfuse Inc
Silicon Surge Protector, 40V V(BO) Max, 30A, TO-92, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-T2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 25 V | |
Holding Current-Max | 50 mA | |
JESD-30 Code | O-PBCY-T2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 30 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |