Part Details for P030-002-5 by Tripp Lite
Overview of P030-002-5 by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P030-002-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51P6678
|
Newark | Power Cord, Nema 5-15P/Iec C13, 2Ft, 10A, Connector Type A:Nema 5-15P, Connector Type B:Iec 60320 C13, Cable Length - Metric:610Mm, Current Rating:10A, Voltage Rating:125Vac, Jacket Color:Black, Product Range:- Rohs Compliant: Na |Eaton Tripp Lite P030-002-5 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.3300 / $31.6600 | Buy Now |
DISTI #
TL810-ND
|
DigiKey | CORD 18AWG 5-15P - IEC320 2' 5PK Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
74 In Stock |
|
$25.7385 / $34.7600 | Buy Now |
DISTI #
P030-002-5
|
Avnet Americas | 2FT COMPUTER POWER CORD 5-PACK 10A 18AWG 5-15P TO C13 - Bulk (Alt: P030-002-5) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-P030-002-5
|
Mouser Electronics | AC Power Cords 18AWG 10A 125V 2' 5 PACK 5-15P TO C13 RoHS: Compliant | 0 |
|
$25.7300 / $34.3400 | Order Now |
DISTI #
70101662
|
RS | 5-PACK AC CORDS, 5-15PTOC13, 125V, 18AWG, 2 FT | Tripp Lite P030-002-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$29.4400 / $31.6600 | RFQ |
|
Onlinecomponents.com | 0 |
|
$26.0200 / $34.4500 | Buy Now | |
|
Neutron USA | Tripp Lite Standard Computer Power Cord, 5-Pack | 50 |
|
$59.9900 | Buy Now |