Part Details for P02CF0R5B5ST by Dielectric Laboratories Inc
Overview of P02CF0R5B5ST by Dielectric Laboratories Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P02CF0R5B5ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1761-P02CF0R5B5STCT-ND
|
DigiKey | CAP CER 0.5PF 50V CF 0502 EPOXY Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
252 In Stock |
|
$4.4980 / $10.0900 | Buy Now |
Part Details for P02CF0R5B5ST
P02CF0R5B5ST CAD Models
P02CF0R5B5ST Part Data Attributes
|
P02CF0R5B5ST
Dielectric Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
P02CF0R5B5ST
Dielectric Laboratories Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 15ppm/Cel TC, 0.0000005uF, Surface Mount, 0502, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIELECTRIC LABORATORIES INC | |
Package Description | , 0502 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 5e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0502 | |
Surface Mount | YES | |
Temperature Coefficient | 15ppm/Cel ppm/°C | |
Terminal Finish | GOLD | |
Terminal Shape | WRAPAROUND |