Part Details for P027RH02CJ0 by IXYS UK Westcode
Overview of P027RH02CJ0 by IXYS UK Westcode
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P027RH02CJ0
P027RH02CJ0 CAD Models
P027RH02CJ0 Part Data Attributes:
|
P027RH02CJ0
IXYS UK Westcode
Buy Now
Datasheet
|
Compare Parts:
P027RH02CJ0
IXYS UK Westcode
Silicon Controlled Rectifier, SILICON CONTROLLED RECTIFIER,200V V(DRM),100A I(T),TO-208AC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WESTCODE SEMICONDUCTORS LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Circuit Commutated Turn-off Time-Nom | 25 µs | |
Critical Rate of Rise of Off-State Voltage-Min | 20 V/us | |
DC Gate Trigger Current-Max | 100 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Holding Current-Max | 400 mA | |
Leakage Current-Max | 10 mA | |
Non-Repetitive Pk On-state Cur | 350 A | |
On-state Current-Max | 100000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Repetitive Peak Off-state Voltage | 200 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |