Part Details for P0250.154NLT by Pulse Electronics Corporation
Overview of P0250.154NLT by Pulse Electronics Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0250.154NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK0578
|
Newark | Ind, Pwr , Dr12.7X5.79, Sm Npb/T&r |Pulse P0250.154NLT Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6460 / $0.7720 | Buy Now |
DISTI #
553-P0250.154NLTCT-ND
|
DigiKey | FIXED IND 150UH 1.5A 250MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5536 In Stock |
|
$0.6770 / $1.5300 | Buy Now |
DISTI #
P0250.154NLT
|
Avnet Americas | Power Inductor (SMD), 150 uH, ± 15%, 1.5 A, Unshielded, 2.6 A, 18.62mm x 15.14mm x 7.37mm - Tape and Reel (Alt: P0250.154NLT) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 9 Weeks, 4 Days Container: Reel | 1000 |
|
$0.6426 / $0.7308 | Buy Now |
DISTI #
673-P0250.154NLT
|
Mouser Electronics | Power Inductors - SMD 150uH 15% '154' RoHS: Compliant | 2172 |
|
$0.7200 / $1.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 250 Container: Reel | 0Reel |
|
$0.6720 | Buy Now |
|
Quest Components | 1 ELEMENT, 150 uH, GENERAL PURPOSE INDUCTOR, SMD | 214 |
|
$0.6804 / $1.2600 | Buy Now |
DISTI #
P0250.154NLT
|
TTI | Power Inductors - SMD 150uH 15% '154' pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel |
Americas - 1250 In Stock |
|
$0.6600 / $0.8600 | Buy Now |
DISTI #
P0250.154NLT
|
Avnet Americas | Power Inductor (SMD), 150 uH, ± 15%, 1.5 A, Unshielded, 2.6 A, 18.62mm x 15.14mm x 7.37mm - Tape and Reel (Alt: P0250.154NLT) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 9 Weeks, 4 Days Container: Reel | 1000 |
|
$0.6426 / $0.7308 | Buy Now |
DISTI #
000000000001496475
|
Sager | Power Inductors - SMD 150uH 15% '154' Min Qty: 2500 | 0 |
|
$0.6632 | Buy Now |
DISTI #
P0250.154NLT
|
Avnet Abacus | Power Inductor (SMD), 150 uH, � 15%, 1.5 A, Unshielded, 2.6 A, 18.62mm x 15.14mm x 7.37mm - Tape and Reel (Alt: P0250.154NLT) RoHS: Compliant Min Qty: 2500 Package Multiple: 250 Lead time: 3 Weeks, 2 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for P0250.154NLT
P0250.154NLT CAD Models
P0250.154NLT Part Data Attributes:
|
P0250.154NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
P0250.154NLT
Pulse Electronics Corporation
General Purpose Inductor, 150uH, 15%, 1 Element, SMD, 7360, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks, 4 Days | |
Case/Size Code | 7360 | |
Construction | Rectangular | |
DC Resistance | 0.25 Ω | |
Inductance-Nom (L) | 150 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.37 mm | |
Package Length | 18.62 mm | |
Package Style | SMT | |
Package Width | 15.14 mm | |
Packing Method | TR | |
Rated Current-Max | 1.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 15% |