Part Details for P024-015 by Tripp Lite
Overview of P024-015 by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P024-015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y4349
|
Newark | Cbl2 - Cables & Connectivity Products A F P U N0 N1 N2 |Eaton Tripp Lite P024-015 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.9900 / $27.7300 | Buy Now |
DISTI #
TL1035-ND
|
DigiKey | CORD 14AWG NEMA5-15P - 5-15R 15' Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.7802 / $28.0600 | Buy Now |
DISTI #
545-P024-015
|
Mouser Electronics | AC Power Cords HD Power Cord 5- 15P 5-15R 15A 15' RoHS: Compliant | 0 |
|
$20.7800 / $27.3900 | Order Now |
DISTI #
71001016
|
RS | Power Cord Extension Cable Heavy Duty 14AWG 5-15P 5-15R 15A 15' | Tripp Lite P024-015 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 14 |
|
$24.6800 / $27.7300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$21.0100 / $27.8100 | Buy Now | |
DISTI #
69834480
|
Verical | Cable Assembly 4.57m NEMA 5-15P to NEMA 5-15R 3 to 3 POS M-F 14AWG RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 4 |
|
$32.7442 | Buy Now |
|
Neutron USA | POWER CORD EXT CABLE 15 HEAVY DUTY 14AWG 5-15P 5-15R 15A | 50 |
|
$49.9900 | Buy Now |