Part Details for P024-010 by Tripp Lite
Overview of P024-010 by Tripp Lite
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for P024-010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17X0262
|
Newark | Power Cord, Nema 5-15P/5-15R, 10Ft, 15A, Connector Type A:Nema 5-15P, Connector Type B:Nema 5-15R, Cable Length - Metric:3M, Current Rating:15A, Voltage Rating:120Vac, Jacket Color:Black, Product Range:-, Cable Length - Imperial:10Ftrohs Compliant: Na |Eaton Tripp Lite P024-010 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4400 / $17.8600 | Buy Now |
DISTI #
TL1551-ND
|
DigiKey | CORD 14AWG NEMA5-15P - 5-15R 10' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
182 In Stock |
|
$11.9815 / $18.3700 | Buy Now |
DISTI #
P024-010
|
Avnet Americas | P024-010 - Bulk (Alt: P024-010) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-P024-010
|
Mouser Electronics | AC Power Cords 10FT,5-15P/5-15R,15A,14AWG RoHS: Compliant | 16 |
|
$11.9800 / $17.2900 | Buy Now |
DISTI #
V99:2348_18689281
|
Arrow Electronics | Cable Assembly 3.05m NEMA 5-15P to NEMA 5-15R 3 to 3 POS M-F 14AWG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks | Americas - 2 |
|
$6.8530 / $9.0806 | Buy Now |
DISTI #
70590903
|
RS | 10ft Heavy Duty Power Ext Cord 14AWG 15A 120V 5-15R to 5-15P 10, P024 | Tripp Lite P024-010 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 221 |
|
$15.9000 / $17.8600 | Buy Now |
|
Onlinecomponents.com | Power Cord - NEMA 5-15P Male Pins (Blades) to NEMA 5-15R Female Sockets (Slots) - 15A 125VAC - 14AWG - SJT Cord - 10.00' (3.05m) Length - Black. |
20 In Stock |
|
$11.8100 / $15.3800 | Buy Now |
DISTI #
67514118
|
Verical | Cable Assembly 3.05m NEMA 5-15P to NEMA 5-15R 3 to 3 POS M-F 14AWG RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2301 | Americas - 20 |
|
$19.8196 | Buy Now |
DISTI #
69834481
|
Verical | Cable Assembly 3.05m NEMA 5-15P to NEMA 5-15R 3 to 3 POS M-F 14AWG RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 6 |
|
$18.2023 / $18.8586 | Buy Now |
DISTI #
25962625
|
Verical | Cable Assembly 3.05m NEMA 5-15P to NEMA 5-15R 3 to 3 POS M-F 14AWG RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$6.8530 | Buy Now |