Part Details for P024-010-13A by Tripp Lite
Overview of P024-010-13A by Tripp Lite
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P024-010-13A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17X0263
|
Newark | Power Cord, Nema 5-15P/5-15R, 10Ft, 13A, Connector Type A:Nema 5-15P, Connector Type B:Nema 5-15R, Cable Length - Metric:3M, Current Rating:13A, Voltage Rating:120Vac, Jacket Color:Black, Product Range:-, Cable Length - Imperial:10Ftrohs Compliant: Na |Eaton Tripp Lite P024-010-13A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 34 |
|
$10.1500 / $13.1400 | Buy Now |
DISTI #
TL889-ND
|
DigiKey | CORD 16AWG NEMA5-15P - 5-15R 10' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
4038 In Stock |
|
$7.6353 / $12.6300 | Buy Now |
DISTI #
P024-010-13A
|
Avnet Americas | P024-010-13A - Bulk (Alt: P024-010-13A) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-P024-010-13A
|
Mouser Electronics | AC Power Cords 10FT,5-15P/5-15R,13A,16AWG, RoHS: Compliant | 13 |
|
$7.6200 / $11.7200 | Buy Now |
DISTI #
70590904
|
RS | 10ft Power Extension Cord 16AWG 13A 120V 5-15R to 5-15P 10, P024 | Tripp Lite P024-010-13A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 54 |
|
$11.3700 / $13.1400 | Buy Now |
|
Onlinecomponents.com |
4 In Stock |
|
$7.6600 / $10.8700 | Buy Now | |
DISTI #
P024-010-13A
|
Avnet Americas | P024-010-13A - Bulk (Alt: P024-010-13A) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics |
4 In Stock |
|
$7.6600 / $10.8700 | Buy Now | |
|
Neutron USA | Tripp Lite Power Extension Cord, 13A, 16AWG | 50 |
|
$34.9900 | Buy Now |
Part Details for P024-010-13A
P024-010-13A CAD Models
P024-010-13A Part Data Attributes:
|
P024-010-13A
Tripp Lite
Buy Now
|
Compare Parts:
P024-010-13A
Tripp Lite
|
Samacsys Manufacturer | Tripp Lite |