Part Details for P024-006 by Tripp Lite
Overview of P024-006 by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P024-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17X0260
|
Newark | Power Cord, Nema 5-15P/5-15R, 6Ft, 15A, Connector Type A:Nema 5-15P, Connector Type B:Nema 5-15R, Cable Length - Metric:1.8M, Current Rating:15A, Voltage Rating:120Vac, Jacket Color:Black, Product Range:-, Cable Length - Imperial:6Ftrohs Compliant: Na |Eaton Tripp Lite P024-006 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1400 / $12.7700 | Buy Now |
DISTI #
TL888-ND
|
DigiKey | CORD 14AWG NEMA5-15P - 5-15R 6' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2 In Stock |
|
$8.6439 / $14.3000 | Buy Now |
DISTI #
P024-006
|
Avnet Americas | P024-006 - Bulk (Alt: P024-006) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-P024-006
|
Mouser Electronics | AC Power Cords 6FT, 5-15P/5-15R,15A,14AWG, RoHS: Compliant | 19 |
|
$9.4200 / $13.5900 | Buy Now |
DISTI #
70590901
|
RS | 6ft Heavy Duty Power Ext Cord 14AWG 15A 120V 5-15R to 5-15P 6' | Tripp Lite P024-006 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$11.3700 / $12.7700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$9.0000 / $11.9200 | Buy Now | |
DISTI #
P024-006
|
Avnet Americas | P024-006 - Bulk (Alt: P024-006) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Neutron USA | Tripp Lite Heavy-Duty Power Extension Cord | 50 |
|
$34.9900 | Buy Now |