Part Details for P024-006-GY-HG by Tripp Lite
Overview of P024-006-GY-HG by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for P024-006-GY-HG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC1967
|
Newark | Pwr Cord, Nema 5-15P/5-15R, 2M, Grey, Connector To Connector:Nema 5-15P To Nema 5-15R, Cable Length - Metric:1.8M, Current Rating:15A, Voltage Rating:125Vac, Jacket Color:Gray, Product Range:-, Cable Length - Imperial:6Ft Rohs Compliant: Na |Eaton Tripp Lite P024-006-GY-HG Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.1000 / $21.4000 | Buy Now |
DISTI #
P024-006-GY-HG-ND
|
DigiKey | HOSPITAL-GRADE POWER EXTENSION C Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.7900 | Buy Now |
DISTI #
545-P024-006-GY-HG
|
Mouser Electronics | AC Power Cords 6FT 5-15R/5-15P,14AWG,15A,AC | 0 |
|
$17.5200 / $19.7900 | Order Now |
DISTI #
71001015
|
RS | 6ft Hospital Medical Power Extension Cord 5-15P 5-15R 15A Gray | Tripp Lite P024-006-GY-HG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$19.6900 / $21.4000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$14.0800 / $18.6400 | Buy Now | |
|
Neutron USA | 6FT MEDICAL POWER CORD 15A GRAY HOSPITAL EXTENSION CORD 5-15P 5-15R | 50 |
|
$39.9900 | Buy Now |