Part Details for P024-003 by Tripp Lite
Overview of P024-003 by Tripp Lite
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for P024-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17X0258
|
Newark | Power Cord, Nema 5-15P/5-15R, 3Ft, 15A, Connector Type A:Nema 5-15P, Connector Type B:Nema 5-15R, Cable Length - Metric:1M, Current Rating:15A, Voltage Rating:120Vac, Jacket Color:Black, Product Range:-, Cable Length - Imperial:3Ft Rohs Compliant: Na |Eaton Tripp Lite P024-003 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$9.0800 / $11.7500 | Buy Now |
DISTI #
P024-003-ND
|
DigiKey | CORD 14AWG NEMA5-15P - 5-15R 3' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
15 In Stock |
|
$7.0352 / $11.6400 | Buy Now |
DISTI #
P024-003
|
Avnet Americas | P024-003 - Bulk (Alt: P024-003) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-P024-003
|
Mouser Electronics | AC Power Cords 3FT, 5-15P/5-15R,15A,14AWG, RoHS: Compliant | 67 |
|
$7.0300 / $10.8500 | Buy Now |
DISTI #
70590899
|
RS | 3ft Heavy Duty Power Ext Cord 14AWG 15A120V 5-15R to 5-15P 3 | Tripp Lite P024-003 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 6 |
|
$10.1600 / $11.7500 | Buy Now |
|
Onlinecomponents.com | Cable Assembly AC Power 0.91m NEMA 5-15P to NEMA 5-15R 3 to 3 POS M-F 14AWG |
42 In Stock |
|
$7.0600 / $9.1000 | Buy Now |
DISTI #
67517867
|
Verical | Cable Assembly 0.91m NEMA 5-15P to NEMA 5-15R 3 to 3 POS M-F 14AWG RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2126 | Americas - 40 |
|
$11.8300 | Buy Now |
DISTI #
P024-003
|
Avnet Americas | P024-003 - Bulk (Alt: P024-003) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | Cable Assembly AC Power 0.91m NEMA 5-15P to NEMA 5-15R 3 to 3 POS M-F 14AWG |
42 In Stock |
|
$7.0600 / $9.1000 | Buy Now |
|
Neutron USA | Tripp Lite Heavy-Duty Power Extension Cord | 50 |
|
$34.9900 | Buy Now |