Part Details for P024-003-15D by Tripp Lite
Overview of P024-003-15D by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P024-003-15D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH1951
|
Newark | Pwr Cord, Nema 5-15P/15R, 15A/120V, 3Ft, Connector To Connector:Nema 5-15P To Nema 5-15R, Cable Length - Metric:914.4Mm, Current Rating:15A, Voltage Rating:120Vac, Jacket Color:Black, Product Range:-, Cable Length - Imperial:3Ft Rohs Compliant: Yes |Eaton Tripp Lite P024-003-15D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$9.1200 / $11.3500 | Buy Now |
DISTI #
95-P024-003-15D-ND
|
DigiKey | POWER EXTENSION CORD, RIGHT-ANGL Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
9 In Stock |
|
$6.4971 / $10.9100 | Buy Now |
DISTI #
545-P024-003-15D
|
Mouser Electronics | AC Power Cords 3FT, RA515P/515R,15A,120V,AC | 9 |
|
$6.4900 / $10.8000 | Buy Now |
DISTI #
74615258
|
RS | Power Extension Cord, RA NEMA 5-15P to NEMA 5-15R Heavy Duty, 15A,120V,14AWG,3f | Tripp Lite P024-003-15D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$10.3300 / $11.3500 | RFQ |
|
Onlinecomponents.com | 0 |
|
$6.4000 / $9.7300 | Buy Now | |
|
Neutron USA | 3FT POWER EXTENSION CORD 15A RIGHT-ANGLE 5-15P TO 5-15R 14AWG | 50 |
|
$34.9900 | Buy Now |