Part Details for P024-003-13A15D by Tripp Lite
Overview of P024-003-13A15D by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P024-003-13A15D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH1950
|
Newark | Pwr Cord, Nema 5-15P/15R, 13A/120V, 3Ft, Connector To Connector:Nema 5-15P To Nema 5-15R, Cable Length - Metric:914.4Mm, Current Rating:13A, Voltage Rating:120Vac, Jacket Color:Black, Product Range:-, Cable Length - Imperial:3Ft Rohs Compliant: Yes |Eaton Tripp Lite P024-003-13A15D Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7700 / $7.5300 | Buy Now |
DISTI #
95-P024-003-13A15D-ND
|
DigiKey | POWER EXTENSION CORD, RIGHT-ANGL Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
157 In Stock |
|
$4.6368 / $7.9500 | Buy Now |
DISTI #
545-P024-003-13A15D
|
Mouser Electronics | AC Power Cords 3FT, RA515P/515R,13A,125V,AC | 0 |
|
$4.6300 / $7.9100 | Order Now |
DISTI #
74615257
|
RS | Power Extension Cord, Right-Angle 5-15P to 5-15R, 13A, 120V, 16 AWG, 3ft | Tripp Lite P024-003-13A15D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$6.6000 / $7.2500 | RFQ |
|
Onlinecomponents.com | 0 |
|
$4.4700 / $6.7900 | Buy Now | |
|
Neutron USA | 1FT POWER EXTENSION CORD 13A RIGHT-ANGLE 5-15P TO 5-15R 16AWG | 50 |
|
$29.9900 | Buy Now |