Part Details for P024-001-13A15D by Tripp Lite
Overview of P024-001-13A15D by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P024-001-13A15D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH1949
|
Newark | Pwr Cord, Nema 5-15P/15R, 13A/120V, 1Ft, Connector To Connector:Nema 5-15P To Nema 5-15R, Cable Length - Metric:304.8Mm, Current Rating:13A, Voltage Rating:120Vac, Jacket Color:Black, Product Range:-, Cable Length - Imperial:1Ft Rohs Compliant: Yes |Eaton Tripp Lite P024-001-13A15D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$4.9700 / $6.2800 | Buy Now |
DISTI #
95-P024-001-13A15D-ND
|
DigiKey | POWER EXTENSION CORD, RIGHT-ANGL Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
157 In Stock |
|
$3.5213 / $6.0400 | Buy Now |
DISTI #
545-P024-001-13A15D
|
Mouser Electronics | AC Power Cords 1FT RA515P/515R,13A,125V,AC | 0 |
|
$3.5200 / $5.9500 | Order Now |
DISTI #
74615254
|
RS | Power Extension Cord, RightAngle NEMA 5-15P to NEMA 5-15R, 13A, 120V, 16AWG, 1f | Tripp Lite P024-001-13A15D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7100 / $6.2800 | RFQ |
|
Onlinecomponents.com | 1309 Factory Stock |
|
$3.4000 / $5.1600 | Buy Now | |
|
Master Electronics | 1309 Factory Stock |
|
$3.4000 / $5.1600 | Buy Now | |
|
Neutron USA | 5FT POWER EXTENSION CORD 13A RIGHT-ANGLE 5-15P TO 5-15R 16AWG | 50 |
|
$24.9900 | Buy Now |