Part Details for P022AB-015-HG by Tripp Lite
Overview of P022AB-015-HG by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P022AB-015-HG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK1178
|
Newark | 15Ft Ab Hg Ac Crd |Eaton Tripp Lite P022AB-015-HG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.5900 / $25.8900 | Buy Now |
DISTI #
95-P022AB-015-HG-ND
|
DigiKey | SAFE-IT ANTIBACTERIAL HOSPITAL-G Min Qty: 1 Lead time: 2 Weeks Container: Box |
4 In Stock |
|
$15.0500 / $20.5800 | Buy Now |
DISTI #
545-P022AB-015-HG
|
Mouser Electronics | AC Power Cords 15FT AB HG AC CRD | 0 |
|
$15.0500 / $20.5800 | Order Now |
DISTI #
74615253
|
RS | Antibacterial Hospital Grade Extension Cord, 5-15P to 5-15R, 13A,125V,16AWG,15f | Tripp Lite P022AB-015-HG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$18.1100 / $19.2600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 1599 Factory Stock |
|
$15.8100 / $20.7600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1599 Factory Stock |
|
$15.8100 / $20.7600 | Buy Now |
|
Neutron USA | 15FT SAFE-IT POWER CORD HOSPITAL MED GRD 5-15P 5-15R CORD | 50 |
|
$23.4500 | Buy Now |