Part Details for P022-025-15D by Tripp Lite
Overview of P022-025-15D by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G87MP022205CHR | Amphenol Communications Solutions | MINI POWER PLUS board mount connector | |
7312P0225A13LF | Amphenol Communications Solutions | Smart Card, Input Output Connectors, IC Chip Card Connector, 8 contacts, Surface Mount . | |
7712P0225A25LF | Amphenol Communications Solutions | Smart Card, Input Output Connectors, IC Chip Card Connector, 8 contacts, Surface Mount . |
Price & Stock for P022-025-15D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH1948
|
Newark | Pwr Cord, Nema 5-15P/15R, 10A/120V, 25Ft, Connector To Connector:Nema 5-15P To Nema 5-15R, Cable Length - Metric:7.62M, Current Rating:10A, Voltage Rating:120Vac, Jacket Color:Black, Product Range:-, Cable Length - Imperial:25Ft Rohs Compliant: Yes |Eaton Tripp Lite P022-025-15D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7000 / $11.5600 | Buy Now |
DISTI #
95-P022-025-15D-ND
|
DigiKey | POWER EXTENSION CORD, RIGHT-ANGL Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
36 In Stock |
|
$7.6863 / $12.7100 | Buy Now |
DISTI #
545-P022-025-15D
|
Mouser Electronics | AC Power Cords 25FT 515R/RA515P,10A,120V,AC RoHS: Compliant | 2 |
|
$7.8500 / $11.9400 | Buy Now |
DISTI #
74615250
|
RS | Power Extension Cord, RA NEMA 5-15P to NEMA 5-15R, 10A, 120V, 18 AWG, 25ft | Tripp Lite P022-025-15D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$11.7500 / $12.8400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 266 Factory Stock |
|
$7.6100 / $10.0700 | Buy Now |
|
NAC | 25FT POWER EXTENSION CORD 10A RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 20 |
|
$9.8700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 266 Factory Stock |
|
$7.6100 / $10.0700 | Buy Now |
|
Neutron USA | 25FT POWER EXTENSION CORD 10A RIGHT-ANGLE 5-15P TO 5-15R 18AWG | 50 |
|
$39.9900 | Buy Now |