Part Details for P019-008 by Tripp Lite
Overview of P019-008 by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P019-008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W0301
|
Newark | Power Cord, Nema 5-15P/Iec C15, 8Ft, 15A, Connector Type A:Nema 5-15P, Connector Type B:Iec 60320 C15, Cable Length - Metric:2.4M, Current Rating:15A, Voltage Rating:125Vac, Jacket Color:Black, Product Range:- Rohs Compliant: Na |Eaton Tripp Lite P019-008 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 223 |
|
$20.7000 / $22.3000 | Buy Now |
DISTI #
TL880-ND
|
DigiKey | CORD 14AWG NEMA5-15P - IEC320 8' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
98 In Stock |
|
$19.2158 / $26.7300 | Buy Now |
DISTI #
P019-008
|
Avnet Americas | 8FT HEAVY DUTY POWER CORD 16A 14AWG 5-15P TO C15 8' - Bulk (Alt: P019-008) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-P019-008
|
Mouser Electronics | AC Power Cords 14AWG SJT 100-250V 15A 5-15P TO C-15 8' RoHS: Compliant | 0 |
|
$19.7900 / $25.9900 | Order Now |
DISTI #
70396271
|
RS | Tripp Lite 8ft Heavy Duty Power Cord 14AWG 15A 100V - 250V 5-15P TO C15 8 | Tripp Lite P019-008 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$23.8200 / $26.7600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$20.0100 / $26.4900 | Buy Now | |
|
Neutron USA | Tripp Lite Heavy Duty Power Cord, 16A,14AWG | 50 |
|
$49.9900 | Buy Now |