Part Details for P018-010 by Tripp Lite
Overview of P018-010 by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P018-010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X4480
|
Newark | Power Cord, Iec C14/Iec C15, 10Ft, 16A, Connector Type A:Iec 60320 C14, Connector Type B:Iec 60320 C15, Cable Length - Metric:3M, Current Rating:15A, Voltage Rating:250Vac, Jacket Color:Black, Product Range:- Rohs Compliant: Na |Eaton Tripp Lite P018-010 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.1100 / $36.9900 | Buy Now |
DISTI #
TL614-ND
|
DigiKey | CORD 14AWG IEC 320-C14 - C15 10' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
107 In Stock |
|
$30.9730 / $41.8200 | Buy Now |
DISTI #
P018-010
|
Avnet Americas | P018-010 - Bulk (Alt: P018-010) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-P018-010
|
Mouser Electronics | AC Power Cords 10FT C14/C15,15A,14AWG RoHS: Compliant | 0 |
|
$30.9700 / $41.5700 | Order Now |
DISTI #
70590892
|
RS | 10ft Heavy Duty Power Cord Adapter 14AWG 100V-250V C14 C15 10' | Tripp Lite P018-010 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$33.2900 / $36.9900 | RFQ |
|
Onlinecomponents.com | 0 |
|
$31.3600 / $41.4600 | Buy Now | |
|
Neutron USA | Tripp Lite Heavy Duty Computer Power Cord | 50 |
|
$59.9900 | Buy Now |