Part Details for P018-006-AWH by Tripp Lite
Overview of P018-006-AWH by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for P018-006-AWH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC7806
|
Newark | Cbl2 - Cables & Connectivity Products A F P U N0 N1 N2 |Eaton Tripp Lite P018-006-AWH Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.2300 / $27.9500 | Buy Now |
DISTI #
TL1356-ND
|
DigiKey | CORD 14AWG IEC320-C14 - C15 6' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
4 In Stock |
|
$17.0964 / $23.7800 | Buy Now |
DISTI #
545-P018-006-AWH
|
Mouser Electronics | AC Power Cords HEAVY-DUTY POWER EXTENSION CORD RoHS: Compliant | 0 |
|
$17.6100 / $23.6900 | Order Now |
DISTI #
71308798
|
RS | Tripp Lite 6ft Heavy Duty Power Extension Cord 15A 14 AWG C14 C15 White 6 | Tripp Lite P018-006-AWH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$23.7000 / $26.3400 | RFQ |
|
Onlinecomponents.com | 0 |
|
$17.8100 / $23.5700 | Buy Now | |
|
Neutron USA | 6FT POWER EXTENSION CORD 14 AWG 15A C14 C15 HEAVY DUTY SJT WHITE | 38 |
|
$44.9900 | Buy Now |