Part Details for P018-006-ARD by Tripp Lite
Overview of P018-006-ARD by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for P018-006-ARD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC7805
|
Newark | Cbl2 - Cables & Connectivity Products A F P U N0 N1 N2 |Eaton Tripp Lite P018-006-ARD Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.8100 / $21.5800 | Buy Now |
DISTI #
TL1355-ND
|
DigiKey | CORD 14AWG IEC320C14 - 320C15 6' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
23 In Stock |
|
$17.0964 / $23.7800 | Buy Now |
DISTI #
545-P018-006-ARD
|
Mouser Electronics | AC Power Cords HEAVY-DUTY POWER EXTENSION CORD RoHS: Compliant | 8 |
|
$17.6100 / $22.6900 | Buy Now |
DISTI #
71308797
|
RS | Tripp Lite Heavy Duty Computer Power Cord 15A 14AWG C14 to C15 Red 6 6ft | Tripp Lite P018-006-ARD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1 |
|
$20.0700 / $21.5800 | Buy Now |
|
Onlinecomponents.com |
16 In Stock |
|
$17.1500 / $22.1200 | Buy Now | |
|
Master Electronics |
16 In Stock |
|
$17.1500 / $22.1200 | Buy Now | |
|
Neutron USA | 6FT POWER EXTENSION CORD 14 AWG 15A C14 C15 HEAVY DUTY SJT RED | 50 |
|
$44.9900 | Buy Now |