Part Details for P018-003-AOR by Tripp Lite
Overview of P018-003-AOR by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for P018-003-AOR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC7800
|
Newark | Cbl2 - Cables & Connectivity Products A F P U N0 N1 N2 |Eaton Tripp Lite P018-003-AOR Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.2800 / $19.7900 | Buy Now |
DISTI #
TL1349-ND
|
DigiKey | CORD 14AWG IEC320C14 - 320C15 3' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
9 In Stock |
|
$10.9819 / $16.8300 | Buy Now |
DISTI #
545-P018-003-AOR
|
Mouser Electronics | AC Power Cords HEAVY-DUTY COMPUTER POWER CORD RoHS: Compliant | 0 |
|
$10.8600 / $16.6500 | Order Now |
DISTI #
71308791
|
RS | Tripp Lite Heavy Duty Computer Power Cord 15A 14AWG C14 to C15 Orange 3 | Tripp Lite P018-003-AOR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.7400 / $18.6900 | RFQ |
|
Onlinecomponents.com | 0 |
|
$11.1000 / $14.7000 | Buy Now | |
|
Neutron USA | 3FT POWER EXTENSION CORD 14 AWG 15A C14 C15 HEAVY DUTY SJT ORANGE | 0 |
|
$34.9900 | Buy Now |