Part Details for P018-002-AWH by Tripp Lite
Overview of P018-002-AWH by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for P018-002-AWH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC7797
|
Newark | Cbl2 - Cables & Connectivity Products A F P U N0 N1 N2 |Eaton Tripp Lite P018-002-AWH Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8000 / $16.3600 | Buy Now |
DISTI #
TL1346-ND
|
DigiKey | CORD 14AWG IEC320-C14 - C15 2' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
6 In Stock |
|
$12.0400 | Buy Now |
DISTI #
545-P018-002-AWH
|
Mouser Electronics | AC Power Cords HEAVY DUTY COMP UTER POWER CORD RoHS: Compliant | 0 |
|
$10.1700 / $11.9200 | Order Now |
DISTI #
71308788
|
RS | Tripp Lite Heavy Duty Computer Power Cord 15A 14AWG C14 to C15 White 2 2ft | Tripp Lite P018-002-AWH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.8600 / $12.1300 | RFQ |
|
Onlinecomponents.com | 0 |
|
$7.2100 / $9.5400 | Buy Now | |
|
Neutron USA | 2FT POWER EXTENSION CORD 14 AWG 15A C14 C15 HEAVY DUTY SJT WHITE | 50 |
|
$34.9900 | Buy Now |