Part Details for P018-002-AGN by Tripp Lite
Overview of P018-002-AGN by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Transportation and Logistics
Telecommunications
Communication and Networking
Automotive
Price & Stock for P018-002-AGN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC7794
|
Newark | Cbl2 - Cables & Connectivity Products A F P U N0 N1 N2 |Eaton Tripp Lite P018-002-AGN Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8000 / $16.3600 | Buy Now |
DISTI #
TL1343-ND
|
DigiKey | CORD 14AWG IEC320C14 - 320C15 2' Min Qty: 10 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.6750 | Buy Now |
DISTI #
545-P018-002-AGN
|
Mouser Electronics | AC Power Cords HEAVY DUTY COMP UTER POWER CORD RoHS: Compliant | 0 |
|
$9.7400 / $12.5300 | Order Now |
DISTI #
71308785
|
RS | Tripp Lite Heavy Duty Computer Power Cord 15A 14AWG C14 to C15 Green 2 2ft | Tripp Lite P018-002-AGN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.8600 / $12.1300 | RFQ |
|
Onlinecomponents.com | 0 |
|
$7.2100 / $9.5400 | Buy Now | |
|
Neutron USA | 2FT PWR EXTENSION CORD 14 AWG 15A C14 C15 HEAVY DUTY SJT GREEN | 50 |
|
$34.9900 | Buy Now |