Part Details for P0174NL by Pulse Electronics Corporation
Overview of P0174NL by Pulse Electronics Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for P0174NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK0559
|
Newark | Ind Cpld 2.2Uh,4.15Adc-Leg Npb/Tray |Pulse P0174NL Min Qty: 560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7400 / $3.3400 | Buy Now |
DISTI #
553-1859-5-ND
|
DigiKey | INDUCT ARRAY 2 COIL 2.2UH SMD Min Qty: 1 Lead time: 12 Weeks Container: Tube |
550 In Stock |
|
$2.7645 / $5.2000 | Buy Now |
DISTI #
P0174NL
|
Avnet Americas | Toroidal Inductor, 2 uH, 8.3 A, 32 Milliohm, ± 10%, SMD - Trays (Alt: P0174NL) RoHS: Compliant Min Qty: 560 Package Multiple: 40 Lead time: 9 Weeks, 0 Days Container: Tray | 0 |
|
$2.6239 / $2.9841 | Buy Now |
DISTI #
673-P0174NL
|
Mouser Electronics | Coupled Inductors 7.8uH 20% TUBE RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
V79:2366_28333220
|
Arrow Electronics | Inductor Power Toroid 2.2uH/8.75uH 10% 8.3A/4.16A 0.0076Ohm/0.032Ohm DCR Tube Min Qty: 1 Package Multiple: 1 Date Code: 2047 | Americas - 46 |
|
$2.5390 / $3.6330 | Buy Now |
DISTI #
V36:1790_07333799
|
Arrow Electronics | Inductor Power Toroid 2.2uH/8.75uH 10% 8.3A/4.16A 0.0076Ohm/0.032Ohm DCR Tube Min Qty: 560 Package Multiple: 40 Lead time: 9 Weeks Date Code: 2047 | Americas - 30 |
|
$2.5400 / $2.7390 | Buy Now |
DISTI #
P41:2556_12645520
|
Arrow Electronics | Inductor Power Toroid 2.2uH/8.75uH 10% 8.3A/4.16A 0.0076Ohm/0.032Ohm DCR Tube Min Qty: 10 Package Multiple: 1 Lead time: 313 Weeks Date Code: 1536 | Europe - 10 |
|
$2.4220 / $3.0680 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 560 Package Multiple: 40 Container: Tray | 0Tray |
|
$2.7500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6700 / $4.0500 | Buy Now |
DISTI #
68485520
|
Verical | Inductor Power Toroid 2.2uH/8.75uH 10% 8.3A/4.16A 0.0076Ohm/0.032Ohm DCR Tube Min Qty: 3 Package Multiple: 1 Date Code: 2047 | Americas - 46 |
|
$2.5390 / $3.6330 | Buy Now |
Part Details for P0174NL
P0174NL CAD Models
P0174NL Part Data Attributes:
|
P0174NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
P0174NL
Pulse Electronics Corporation
General Purpose Inductor, 2.2uH, 10%, 2 Element, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks | |
Construction | Rectangular | |
DC Resistance | 0.0076 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 12.7 mm | |
Package Length | 30.99 mm | |
Package Style | SMT | |
Package Width | 25.4 mm | |
Packing Method | Tube | |
Rated Current-Max | 8.3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | PARALLEL CONNECTED | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.25 MHz | |
Tolerance | 10% |