Part Details for P013-010 by Tripp Lite
Overview of P013-010 by Tripp Lite
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P013-010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X4478
|
Newark | Power Cord, Nema 5-15P/Iec C5, 10Ft, 10A, Connector Type A:Nema 5-15P, Connector Type B:Iec 60320 C5, Cable Length - Metric:3M, Current Rating:10A, Voltage Rating:125Vac, Jacket Color:Black, Product Range:- Rohs Compliant: Na |Eaton Tripp Lite P013-010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$8.6700 / $11.2200 | Buy Now |
DISTI #
TL609-ND
|
DigiKey | CRD 18AWG NEMA5-15P - IEC320 10' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
51 In Stock |
|
$6.5244 / $10.7900 | Buy Now |
DISTI #
P013-010
|
Avnet Americas | 10FT STANDARD LAPTOP / NOTEBOOK POWER CORD 10A 5-15P TO C5 - Bulk (Alt: P013-010) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-P013-010
|
Mouser Electronics | AC Power Cords 18AWG SVT 10A 125V 5-15P TO C5 10' RoHS: Compliant | 6 |
|
$6.5200 / $10.7000 | Buy Now |
DISTI #
70590888
|
RS | 10ft Power Cord Adapter 18AWG2.5A 125V 5-15P to C5 10 | Tripp Lite P013-010 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 16 |
|
$9.4400 / $10.9100 | Buy Now |
|
Onlinecomponents.com | 10FT,5-15P/C5,10A,18AWG,SVT RoHS: Compliant |
25 In Stock |
|
$6.8000 / $9.0000 | Buy Now |
DISTI #
79662670
|
Verical | Cable Assembly 3.05m NEMA 5-15P to C5 3 to 3 POS M-F 18AWG Min Qty: 10 Package Multiple: 5 Date Code: 2404 | Americas - 25 |
|
$9.2170 / $11.7000 | Buy Now |
|
NAC | 10FT LAPTOP/NOTEBOOK POWER CORD RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 18 |
|
$8.8100 | Buy Now |
|
Master Electronics | 10FT,5-15P/C5,10A,18AWG,SVT RoHS: Compliant |
25 In Stock |
|
$6.8000 / $9.0000 | Buy Now |
|
Neutron USA | Tripp Lite Standard Laptop / Notebook Power Cord | 50 |
|
$34.9900 | Buy Now |