There are no models available for this part yet.
Overview of P01220NS100[OHM] by RCD Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8219BRMZ | Analog Devices | Zero Drift Amp | |
AD8217BRMZ-RL | Analog Devices | Zero Drift Amplifier | |
AD8217BRMZ-R7 | Analog Devices | Zero Drift Amplifier |
CAD Models for P01220NS100[OHM] by RCD Components Inc
Part Data Attributes for P01220NS100[OHM] by RCD Components Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RCD COMPONENTS INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP,
|
Pin Count
|
14
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
MAX RISE TIME CAPTURED
|
Family
|
P01
|
JESD-30 Code
|
R-PDIP-T14
|
JESD-609 Code
|
e0
|
Logic IC Type
|
PASSIVE DELAY LINE
|
Number of Functions
|
1
|
Number of Taps/Steps
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Impedance-Nom (Z0)
|
100 Ω
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Programmable Delay Line
|
NO
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
7.62 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Delay-Nom (td)
|
220 ns
|
Width
|
7.62 mm
|
Alternate Parts for P01220NS100[OHM]
This table gives cross-reference parts and alternative options found for P01220NS100[OHM]. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P01220NS100[OHM], but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P01220NS100{OHM} | PASSIVE DELAY LINE, TRUE OUTPUT, PDIP14, LOW PROFILE, PLASTIC, DIP-14 | RCD Components Inc | P01220NS100[OHM] vs P01220NS100{OHM} |