Part Details for P0118DA 1AA3 by STMicroelectronics
Overview of P0118DA 1AA3 by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0118DA 1AA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-7417-ND
|
DigiKey | SCR 400V 800MA TO92-3 Min Qty: 1 Lead time: 52 Weeks Container: Bag |
5300 In Stock |
|
$0.1372 / $0.4300 | Buy Now |
|
Sense Electronic Company Limited | NA | 2500 |
|
RFQ |
Part Details for P0118DA 1AA3
P0118DA 1AA3 CAD Models
P0118DA 1AA3 Part Data Attributes:
|
P0118DA 1AA3
STMicroelectronics
Buy Now
|
Compare Parts:
P0118DA 1AA3
STMicroelectronics
|
Samacsys Manufacturer | STMicroelectronics |