Part Details for P01140826 by AEMC Instruments
Overview of P01140826 by AEMC Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P01140826
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC6387
|
Newark | Insulation Tester, 10Kohm To 200Gohm, Insulation Tester Type:Pocket Megohmmeter, Insulation Testing Voltage:50V, 100V, 250V, 500V, 1Kv, Insulation Testing Resistance:10Kohm To 200Gohm, Operating Temperature Min:-20°C, Operating |Chauvin Arnoux P01140826 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$786.4300 / $965.8800 | Buy Now |