Part Details for P0108 by Pulse Electronics Corporation
Overview of P0108 by Pulse Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R1LP0108ESA-5SI#B0 | Renesas Electronics Corporation | 1Mb Advanced LPSRAM (128k word x 8bit), sTSOP(32), /Tray | |
R1LP0108ESF-5SR#B0 | Renesas Electronics Corporation | Low Power SRAM, TSOP(1), /Tray | |
R1LP0108ESP-7SI#B0 | Renesas Electronics Corporation | Low Power SRAM, SOP, /Tube |
Price & Stock for P0108
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000093800
|
Sager | Power Inductors - SMD | 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 6 |
|
Buy Now |
Part Details for P0108
P0108 CAD Models
P0108 Part Data Attributes
|
P0108
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
P0108
Pulse Electronics Corporation
General Purpose Inductor, 34.4uH, 20%, 2 Element, SMD,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.382 Ω | |
Inductance-Nom (L) | 34.4 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 0.54 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | PARALLEL CONNECTED | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | ONE SURFACE | |
Tolerance | 20% |
Alternate Parts for P0108
This table gives cross-reference parts and alternative options found for P0108. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0108, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0108T | General Purpose Inductor, 34.4uH, 20%, 2 Element, SMD, | Pulse Electronics Corporation | P0108 vs P0108T |