Part Details for P0102AL5AA4 by STMicroelectronics
Overview of P0102AL5AA4 by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0102AL5AA4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P0102AL5AA4
|
TME | Thyristor, 100V, Ifmax: 0.25A, 0.16A, Igt: 200uA, SOT23-3, SMD Min Qty: 1 | 8064 |
|
$0.1990 / $0.6460 | Buy Now |
|
ComSIT USA | SENSITIVE STANDARD SCR UP TO 0.8 A Silicon Controlled Rectifier, 0.25A I(T)RMS, 160mA I(T), 100V V(DRM), 100V V(RRM), 1 Element RoHS: Compliant | Europe - 3230 |
|
RFQ | |
|
Chip1Cloud | 0.25A SCRs | 241000 |
|
RFQ |
Part Details for P0102AL5AA4
P0102AL5AA4 CAD Models
P0102AL5AA4 Part Data Attributes:
|
P0102AL5AA4
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
P0102AL5AA4
STMicroelectronics
0.25A, 100V, SCR, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-23 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | SENSITIVE GATE | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 200 V/us | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
Holding Current-Max | 6 mA | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 7 mA | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 7 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 160 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 0.25 A | |
Repetitive Peak Off-state Voltage | 100 V | |
Repetitive Peak Reverse Voltage | 100 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |