Datasheets
P0102AA by:

Silicon Controlled Rectifier, 500mA I(T), 100V V(DRM)

Part Details for P0102AA by Tag Semiconductors Ltd

Overview of P0102AA by Tag Semiconductors Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for P0102AA

P0102AA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

P0102AA Part Data Attributes

P0102AA Tag Semiconductors Ltd
Buy Now Datasheet
Compare Parts:
P0102AA Tag Semiconductors Ltd Silicon Controlled Rectifier, 500mA I(T), 100V V(DRM)
Rohs Code No
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer TAG SEMICONDUCTORS LTD
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
Circuit Commutated Turn-off Time-Nom 200 µs
Critical Rate of Rise of Off-State Voltage-Min 10 V/us
DC Gate Trigger Current-Max 0.2 mA
DC Gate Trigger Voltage-Max 0.8 V
Holding Current-Max 5 mA
JESD-609 Code e0
Leakage Current-Max 0.1 mA
Non-Repetitive Pk On-state Cur 10 A
On-State Voltage-Max 1.7 V
On-state Current-Max 500 A
Operating Temperature-Max 125 °C
Operating Temperature-Min -45 °C
Repetitive Peak Off-state Voltage 100 V
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)
Trigger Device Type SCR

P0102AA Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P0102AA by Tag Semiconductors Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P0102AA by Tag Semiconductors Ltd

Select Manufacturer
Which Manufacturer of P0102AA would you like to use for your alert(s)?
  • Please alert me when P0102AA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P0102AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P0102AA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P0102AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P0102AA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P0102AA by Tag Semiconductors Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: