Part Details for P0084UCLRP by Littelfuse Inc
Overview of P0084UCLRP by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for P0084UCLRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K6024
|
Newark | Sidactor Sym 4Chp 6/12V 500A Ms013 Rohs/Tr Rohs Compliant: Yes |Littelfuse P0084UCLRP Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3100 / $2.9500 | Buy Now |
DISTI #
P0084UCLRP-ND
|
DigiKey | THYRISTOR 6V/12V 400A 6SMD GW Min Qty: 1500 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3515 / $2.4973 | Buy Now |
DISTI #
576-P0084UCLRP
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 500A 6/12V RoHS: Compliant | 0 |
|
$2.5600 | Order Now |
|
Ozdisan Elektronik | THYRISTOR SURGE SUPPRESSORS 400A 6V/12V 6SMD GW | 0 |
|
$4.4858 / $4.9344 | RFQ |
Part Details for P0084UCLRP
P0084UCLRP CAD Models
P0084UCLRP Part Data Attributes:
|
P0084UCLRP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P0084UCLRP
Littelfuse Inc
Surge Protection Circuit, PDSO6, MODIFIED MS-013, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 9.195 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.36 mm | |
Surface Mount | YES | |
Telecom IC Type | SURGE PROTECTION CIRCUIT | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 3.505 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.49 mm |