Part Details for P0084UBLRP by Littelfuse Inc
Overview of P0084UBLRP by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0084UBLRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20X9424
|
Newark | Sidactor Sym 6/12V 100A Ms013 Rohs/Tr |Littelfuse P0084UBLRP Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0900 / $2.6700 | Buy Now |
DISTI #
P0084UBLRP-ND
|
DigiKey | THYRISTOR 6V/12V 150A 6SMD GW Min Qty: 1500 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1291 / $2.2611 | Buy Now |
DISTI #
576-P0084UBLRP
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 100A 6/12V Modified Multiport RoHS: Compliant | 0 |
|
$2.3200 | Order Now |
|
Ozdisan Elektronik | THYRISTOR SURGE SUPPRESSORS 150A 6V/12V 6SMD GW | 0 |
|
$4.0619 / $4.4681 | RFQ |