Part Details for P0084UAMCLTP by Littelfuse Inc
Overview of P0084UAMCLTP by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0084UAMCLTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K6023
|
Newark | Sidactor Sym 4Chp 6/12V 50A Ms013 Rohs/Tube Rohs Compliant: Yes |Littelfuse P0084UAMCLTP Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4400 / $2.6300 | Buy Now |
DISTI #
P0084UAMCLTP-ND
|
DigiKey | THYRISTOR 6V/12V 150A 6SMD GW Min Qty: 1500 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.5619 | Buy Now |
DISTI #
576-P0084UAMCLTP
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 50A 6/12V RoHS: Compliant | 0 |
|
$2.6200 / $2.6900 | Order Now |
|
Ozdisan Elektronik | THYRISTOR SURGE SUPPRESSORS 150A 6V/12V 6SMD GW | 0 |
|
$4.6957 / $5.1653 | RFQ |
Part Details for P0084UAMCLTP
P0084UAMCLTP CAD Models
P0084UAMCLTP Part Data Attributes:
|
P0084UAMCLTP
Littelfuse Inc
Buy Now
|
Compare Parts:
P0084UAMCLTP
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |