Datasheets
P0084UALRP by:

Surge Protection Circuit, PDSO6, MODIFIED MS-013, 6 PIN

Part Details for P0084UALRP by Littelfuse Inc

Overview of P0084UALRP by Littelfuse Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Price & Stock for P0084UALRP

Part # Distributor Description Stock Price Buy
DISTI # 58K6020
Newark Sidactor Sym 4Chp 6/12V 50A Ms013 Rohs/Tr Rohs Compliant: Yes |Littelfuse P0084UALRP Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $2.4300
  • 2,000 $2.3100
  • 4,000 $2.1500
  • 8,000 $2.0000
  • 12,000 $1.9300
  • 20,000 $1.9000
$1.9000 / $2.4300 Buy Now
DISTI # 18-P0084UALRPCT-ND
DigiKey THYRISTOR 6V/12V 150A 6SMD GW Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 4500
In Stock
  • 1 $3.9800
  • 10 $3.3390
  • 100 $2.7009
  • 500 $2.4008
  • 1,500 $2.0557
  • 3,000 $1.9357
$1.9357 / $3.9800 Buy Now
DISTI # 576-P0084UALRP
Mouser Electronics Thyristor Surge Protection Devices - TSPD 50A 6/12V RoHS: Compliant 0
  • 1,500 $2.1100
$2.1100 Order Now
Future Electronics P0080U_L Series 50 mA 4 V Multiport SIDACtor® Protection Device - MS-13 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel 0
Reel
  • 1,500 $2.0000
$2.0000 Buy Now
Future Electronics P0080U_L Series 50 mA 4 V Multiport SIDACtor® Protection Device - MS-13 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel 0
Reel
  • 1,500 $2.0000
$2.0000 Buy Now
Bristol Electronics   Min Qty: 1 4500
  • 1 $6.5520
  • 5 $4.2588
  • 13 $3.2760
  • 40 $3.0578
  • 83 $2.8390
  • 169 $2.6863
$2.6863 / $6.5520 Buy Now
Bristol Electronics   3004
RFQ
Quest Components TELECOM, SURGE PROTECTION CIRCUIT, PDSO6 3600
  • 1 $8.7750
  • 527 $3.5100
  • 856 $3.0713
$3.0713 / $8.7750 Buy Now
DISTI # P0084UALRP
TTI Thyristor Surge Protection Devices - TSPD 50A 6/12V RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel Americas - 0
  • 1,500 $2.0200
  • 3,000 $1.9800
  • 12,000 $1.9300
$1.9300 / $2.0200 Buy Now
Ozdisan Elektronik THYRISTOR SURGE SUPPRESSORS 150A 6V/12V 6SMD GW 0
  • 1 $4.1458
  • 1,500 $3.7689
$3.7689 / $4.1458 RFQ

Part Details for P0084UALRP

P0084UALRP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

P0084UALRP Part Data Attributes:

P0084UALRP Littelfuse Inc
Buy Now Datasheet
Compare Parts:
P0084UALRP Littelfuse Inc Surge Protection Circuit, PDSO6, MODIFIED MS-013, 6 PIN
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer LITTELFUSE INC
Part Package Code SOIC
Package Description SOP,
Pin Count 6
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Samacsys Manufacturer LITTELFUSE
JESD-30 Code R-PDSO-G6
JESD-609 Code e3
Length 9.195 mm
Moisture Sensitivity Level 1
Number of Functions 2
Number of Terminals 6
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 2.36 mm
Surface Mount YES
Telecom IC Type SURGE PROTECTION CIRCUIT
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 3.505 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 7.49 mm

P0084UALRP Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P0084UALRP by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P0084UALRP by Littelfuse Inc

  • Please alert me when P0084UALRP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following P0084UALRP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P0084UALRP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following P0084UALRP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P0084UALRP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P0084UALRP by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: