Part Details for P0080SBMCRP by Littelfuse Inc
Overview of P0080SBMCRP by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0080SBMCRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-P0080SBMCRP
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 100A 6V RoHS: Not Compliant | 0 |
|
$0.6000 | Order Now |
Part Details for P0080SBMCRP
P0080SBMCRP CAD Models
P0080SBMCRP Part Data Attributes:
|
P0080SBMCRP
Littelfuse Inc
Buy Now
|
Compare Parts:
P0080SBMCRP
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |