Part Details for P0080SAMCLRP by Littelfuse Inc
Overview of P0080SAMCLRP by Littelfuse Inc
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0080SAMCLRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC0813
|
Newark | Protection Thyristor, 6V, 150A, Do-214Aa, Reverse Stand-Off Voltage Vrwm:-, No. Of Pins:2Pins, Tvs Thyristor Case Style:Do-214Aa, Thyristor Type:Sidac, Breakover Voltage Vbo Max:25V, No. Of Circuits:1Circuits, Peak Pulse Current Rohs Compliant: Yes |Littelfuse P0080SAMCLRP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2333 |
|
$0.5490 / $1.2600 | Buy Now |
DISTI #
16M0049
|
Newark | Sidactor, 6V, Do-214Aa, Reverse Stand-Off Voltage Vrwm:-, No. Of Pins:2Pins, Tvs Thyristor Case Style:Do-214Aa (Smb), Thyristor Type:Sidactor, Breakover Voltage Max:25V, No. Of Circuits:1Circuits, Peak Pulse Current Ippm:45A Rohs Compliant: Yes |Littelfuse P0080SAMCLRP Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7880 | Buy Now |
DISTI #
28X2498
|
Newark | Sidactor, 6V, Do-214Aa, Full Reel, Reverse Stand-Off Voltage Vrwm:-, No. Of Pins:2Pins, Tvs Thyristor Case Style:Do-214Aa (Smb), Thyristor Type:Sidactor, Breakover Voltage Max:25V, No. Of Circuits:1Circuits, Product Range:- Rohs Compliant: Yes |Littelfuse P0080SAMCLRP Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4690 / $0.5040 | Buy Now |
DISTI #
P0080SAMCLRPCT-ND
|
DigiKey | THYRISTOR 6V 150A DO214AA Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11088 In Stock |
|
$0.4609 / $1.2300 | Buy Now |
DISTI #
576-P0080SAMCLRP
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD DO-214AA SIDACtor devices RoHS: Compliant | 6254 |
|
$0.5210 / $1.1400 | Buy Now |
DISTI #
V72:2272_06451642
|
Arrow Electronics | Thyristor Surge Protection Devices 6V 25A 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2232 Container: Cut Strips | Americas - 386 |
|
$0.4122 / $0.6573 | Buy Now |
DISTI #
70519205
|
RS | P0080SAMCLRP, SIDAC, 6V 0.005mA, 2-Pin DO-214AA | Littelfuse P0080SAMCLRP RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0400 / $1.2200 | RFQ |
|
Future Electronics | P0080SAMC Series 6 Vdrm 2.2 A Surface Mount Sidac Protection Thyristor - SMB RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 10000Reel |
|
$0.4050 / $0.4350 | Buy Now |
|
Future Electronics | P0080SAMC Series 6 Vdrm 2.2 A Surface Mount Sidac Protection Thyristor - SMB RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4050 / $0.4350 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 227 |
|
$0.4560 / $1.4250 | Buy Now |
Part Details for P0080SAMCLRP
P0080SAMCLRP CAD Models
P0080SAMCLRP Part Data Attributes:
|
P0080SAMCLRP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P0080SAMCLRP
Littelfuse Inc
Silicon Surge Protector, 40V V(BO) Max, 20A, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AA | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakover Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 6 V | |
Holding Current-Max | 50 mA | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 20 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Reverse Voltage | 6 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for P0080SAMCLRP
This table gives cross-reference parts and alternative options found for P0080SAMCLRP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0080SAMCLRP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0080SAMC | Silicon Surge Protector, 20A, DO-214AA, DO-214AA, 2 PIN | Teccor | P0080SAMCLRP vs P0080SAMC |