Part Details for P0080Q12ALRP by Littelfuse Inc
Overview of P0080Q12ALRP by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0080Q12ALRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K8317
|
Newark | Sidactor? Bi 6V 50A Qfn 3X3 2L Rohs/ Tr Rohs Compliant: Yes |Littelfuse P0080Q12ALRP Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5530 / $0.5870 | Buy Now |
DISTI #
08P5334
|
Newark | Sidactor, 6V, Qfn, No. Of Pins:2Pins, Thyristor Type:Sidac, Breakover Voltage Max:25V, No. Of Circuits:1Circuits, Peak Pulse Current Ippm:45A, Peak Off-State Voltage, Vdrm:6V, Holding Current Max:50Ma, Operating Temperature Max:150°Crohs Compliant: Yes |Littelfuse P0080Q12ALRP Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8150 | Buy Now |
DISTI #
P0080Q12ALRPCT-ND
|
DigiKey | THYRISTOR 6V 150A 2TDFN Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11217 In Stock |
|
$0.5259 / $1.4000 | Buy Now |
DISTI #
576-P0080Q12ALRP
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 6V 50A QFN 3X3 2L SIDACtor Bi RoHS: Compliant | 745 |
|
$0.5200 / $1.3700 | Buy Now |
|
Future Electronics | Q2L Series 6 Vdrm 20 A 5 uA Surface Mount SIDACtor® Protection Thyristor - QFN-2 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.4700 | Buy Now |
|
Future Electronics | Q2L Series 6 Vdrm 20 A 5 uA Surface Mount SIDACtor® Protection Thyristor - QFN-2 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.5500 / $0.7400 | Buy Now |
|
Ozdisan Elektronik | THYRISTOR SURGE SUPPRESSORS 150A 6V 2TDFN | 0 |
|
$1.0716 / $1.1788 | RFQ |
Part Details for P0080Q12ALRP
P0080Q12ALRP CAD Models
P0080Q12ALRP Part Data Attributes:
|
P0080Q12ALRP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P0080Q12ALRP
Littelfuse Inc
SIDAC, 25V V(BO) Max, QFN-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | QFN | |
Package Description | CHIP CARRIER, S-PBCC-N2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakover Voltage-Max | 25 V | |
Configuration | SINGLE | |
JESD-30 Code | S-PBCC-N2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-State Voltage-Max | 5 V | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-5; MIL-STD-750; UL RECOGNIZED | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |