Part Details for P006-L06-HG10 by Tripp Lite
Overview of P006-L06-HG10 by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAMFRP-006 | Amphenol Cables on Demand | Amphenol CO-058SMAMFRP-006 Reverse Polarity SMA (RP-SMA) Male to RP-SMA Female Extension Cable (RG58) 50 Ohm Coaxial Cable Assembly 6 ft | |
MP-64RJ45UNNP-006 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNP-006 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Purple 6ft | |
CO-058SMAMMRP-006 | Amphenol Cables on Demand | Amphenol CO-058SMAMMRP-006 Reverse Polarity SMA (RP-SMA) Male to RP-SMA Male Coax Cable (RG58) 50 Ohm Coaxial Cable Assembly 6 ft |
Price & Stock for P006-L06-HG10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC2613
|
Newark | 6Ft 5-15P Lking C13 Hgpwrcrd |Eaton Tripp Lite P006-L06-HG10 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.4600 / $19.2100 | Buy Now |
DISTI #
TL2439-ND
|
DigiKey | HOSPITAL-GRADE POWER CORD, NEMA Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
26 In Stock |
|
$11.8875 / $22.5800 | Buy Now |
DISTI #
545-P006-L06-HG10
|
Mouser Electronics | AC Power Cords 6FT 5-15P LKING C13 HGPWRCRD | 0 |
|
$11.8800 / $20.7700 | Order Now |
DISTI #
71550564
|
RS | Power Cord Hospital Medical 5-15P to Locking C13 M/F 10A 6ft | Tripp Lite P006-L06-HG10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.0100 / $19.3600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 563 Factory Stock |
|
$12.4900 / $16.4000 | Buy Now |
|
NAC | HOSPITAL-GRADE POWER CORD, NEMA 5-15P TO LOCKING IEC C13 - GREEN DOT, 10A, 125V, RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 563 Factory Stock |
|
$12.4900 / $16.4000 | Buy Now |
|
Neutron USA | POWER EXTENSION CORD MEDICAL 5-15P TO LOCKING C13 M/F 18 AWG 6FT | 50 |
|
$39.9900 | Buy Now |