Part Details for P006-015-HG13CL by Tripp Lite
Overview of P006-015-HG13CL by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P006-015-HG13CL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y4347
|
Newark | Pwr Cord, Nema 5-15P/Iec C13, 4.57M, Clr, Connector Type A:Nema 5-15P, Connector Type B:Iec 60320 C13, Cable Length - Metric:4.57M, Current Rating:13A, Voltage Rating:125Vac, Jacket Color:Transparent, Product Range:- Rohs Compliant: Na |Eaton Tripp Lite P006-015-HG13CL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.2900 / $18.2000 | Buy Now |
DISTI #
TL1339-ND
|
DigiKey | CRD 16AWG NEMA5-15P - 320C13 15' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
78 In Stock |
|
$15.6600 / $19.9800 | Buy Now |
DISTI #
545-P006-015-HG13CL
|
Mouser Electronics | AC Power Cords Hosp/MedGrade Pwr Cd 13A 5-15P C13 Clr15' RoHS: Compliant | 0 |
|
$15.4600 / $19.5300 | Order Now |
DISTI #
71001009
|
RS | Hospital Medical Power Cord 13A 16AWG 5-15P C13 Clear 15' 15ft | Tripp Lite P006-015-HG13CL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 39 |
|
$16.9300 / $18.2000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$14.9600 / $19.8000 | Buy Now | |
|
Neutron USA | 15FT HOSPITAL POWER CORD 13A MEDICAL 16AWG C13 5-15P CLEAR | 50 |
|
$44.9900 | Buy Now |