Part Details for P006-010-15D by Tripp Lite
Overview of P006-010-15D by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P006-010-15D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH4526
|
Newark | Cbl2 - Cables & Connectivity Products A F P U N0 N1 N2 |Eaton Tripp Lite P006-010-15D Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9900 / $10.6800 | Buy Now |
DISTI #
95-P006-010-15D-ND
|
DigiKey | DESKTOP COMPUTER AC POWER CORD, Min Qty: 1 Lead time: 10 Weeks Container: Retail Package |
351 In Stock |
|
$5.3397 / $8.9600 | Buy Now |
DISTI #
545-P006-010-15D
|
Mouser Electronics | AC Power Cords 10FT RA 5-15P C13 AC RoHS: Compliant | 19 |
|
$5.3300 / $8.9000 | Buy Now |
DISTI #
74615238
|
RS | Desktop Computer AC Power Cord, RA NEMA 5-15P to C13, 10A, 125V, 18 AWG, 10ft | Tripp Lite P006-010-15D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$9.6100 / $10.6800 | RFQ |
|
Onlinecomponents.com | 0 |
|
$5.2600 / $8.0000 | Buy Now | |
|
Neutron USA | Tripp Lite Desktop Computer AC Power Cord, Right-Angle NEMA 5-15P to C13 - 10A, 125V, 18 AWG, 10 ft., Black - Power cable - NEMA 5-15P right-angled to IEC 60320 C13 - 125 V - 10 A - 10 ft - black | 50 |
|
$29.9900 | Buy Now |
Part Details for P006-010-15D
P006-010-15D CAD Models
P006-010-15D Part Data Attributes:
|
P006-010-15D
Tripp Lite
Buy Now
|
Compare Parts:
P006-010-15D
Tripp Lite
|
Samacsys Manufacturer | Tripp Lite |