Part Details for P006-010-13RA by Tripp Lite
Overview of P006-010-13RA by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for P006-010-13RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y9581
|
Newark | Pwr Cord, Nema 5-15P/Iec C13, 10Ft, 10A, Connector Type A:Nema 5-15P, Connector Type B:Iec 60320 C13 Right Angle, Cable Length - Metric:3M, Current Rating:10A, Voltage Rating:125Vac, Jacket Color:Black, Product Range:- Rohs Compliant: Na |Eaton Tripp Lite P006-010-13RA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9800 / $11.1600 | Buy Now |
DISTI #
TL871-ND
|
DigiKey | CORD 18AWG 5-15P TO C13 RA 10' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
166 In Stock |
|
$6.3919 / $10.7300 | Buy Now |
DISTI #
P006-010-13RA
|
Avnet Americas | COMPUTER POWER CORD 10A 18AWG 5-15P TO RIGHT ANGLE C13 10' 1 - Bulk (Alt: P006-010-13RA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.1400 | Buy Now |
DISTI #
545-P006-010-13RA
|
Mouser Electronics | AC Power Cords 10FT C13/5-15P AC CRD 18AWG RoHS: Compliant | 0 |
|
$6.3900 / $10.6900 | Order Now |
DISTI #
70590877
|
RS | Computer Power Cord 10A 18AWG 5-15P to Right Angle C13 10' 10ft | Tripp Lite P006-010-13RA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 15 |
|
$10.1600 / $11.1600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$6.3000 / $9.5700 | Buy Now | |
|
Neutron USA | Tripp Lite Computer Power Cord | 0 |
|
$34.9900 | Buy Now |
Part Details for P006-010-13RA
P006-010-13RA CAD Models
P006-010-13RA Part Data Attributes:
|
P006-010-13RA
Tripp Lite
Buy Now
Datasheet
|
Compare Parts:
P006-010-13RA
Tripp Lite
CABLE IEC TO NEMA
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TRIPP LITE | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Connector Side1 | NEMA5-15P | |
Connector Side2 | IEC-320-C13 | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.824 mm2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 10 A | |
Rated Voltage | 125 V | |
Shielding | NO | |
Wire Gauge | 18 AWG |