Part Details for P006-008-13A by Tripp Lite
Overview of P006-008-13A by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P006-008-13A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17X0254
|
Newark | Power Cord, Nema 5-15P/Iec C13, 8Ft, 13A, Connector Type A:Nema 5-15P, Connector Type B:Iec 60320 C13, Cable Length - Metric:2.4M, Current Rating:13A, Voltage Rating:125Vac, Jacket Color:Black, Product Range:- Rohs Compliant: Na |Eaton Tripp Lite P006-008-13A Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0600 / $10.3800 | Buy Now |
DISTI #
TL870-ND
|
DigiKey | CORD 16AWG NEMA5-15P - IEC320 8' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
77 In Stock |
|
$6.9458 / $11.4900 | Buy Now |
DISTI #
P006-008-13A
|
Avnet Americas | P006-008-13A - Bulk (Alt: P006-008-13A) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-P006-008-13A
|
Mouser Electronics | AC Power Cords 16AWG 13A 125V 6' 5-15P TO C13 8' RoHS: Compliant | 0 |
|
$6.9400 / $10.2300 | Order Now |
DISTI #
70590875
|
RS | 8ft Power Cord Adapter 16AWG 13A 125V 5-15P to C13 8 | Tripp Lite P006-008-13A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 12 |
|
$9.2400 / $10.3800 | Buy Now |
|
Onlinecomponents.com | Cable Assembly 2.4m NEMA 5-15P to C13 3 to 3 POS M-F 16AWG |
59 In Stock |
|
$7.0600 / $9.1800 | Buy Now |
|
Master Electronics | Cable Assembly 2.4m NEMA 5-15P to C13 3 to 3 POS M-F 16AWG |
59 In Stock |
|
$7.0600 / $9.1800 | Buy Now |
|
Neutron USA | Tripp Lite Computer Power Cord, 13A, 16AWG | 50 |
|
$34.9900 | Buy Now |
Part Details for P006-008-13A
P006-008-13A CAD Models
P006-008-13A Part Data Attributes:
|
P006-008-13A
Tripp Lite
Buy Now
Datasheet
|
Compare Parts:
P006-008-13A
Tripp Lite
CABLE IEC TO NEMA
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TRIPP LITE | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Application | PC, MONITOR,SERVER | |
Connector Side1 | NEMA5-15P | |
Connector Side2 | IEC-320-C13 | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 1.31 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Number of Conductors | 3 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 13 A | |
Rated Voltage | 125 V | |
Shielding | NO | |
Wire Gauge | 16 AWG |