Part Details for P006-006-13RA by Tripp Lite
Overview of P006-006-13RA by Tripp Lite
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P006-006-13RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01T0621
|
Newark | Power Cord, Nema 5-15P/Iec C13, 6Ft, 10A, Connector Type A:Nema 5-15P, Connector Type B:Iec 60320 C13 Right Angle, Cable Length - Metric:1.8M, Current Rating:10A, Voltage Rating:125Vac, Jacket Color:Black, Product Range:- Rohs Compliant: Na |Eaton Tripp Lite P006-006-13RA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 71 |
|
$6.0700 / $7.6600 | Buy Now |
DISTI #
TL454-ND
|
DigiKey | CRD 18AWG NEMA5-15P - C13 RA 6' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2828 In Stock |
|
$4.3008 / $7.3700 | Buy Now |
DISTI #
P006-006-13RA
|
Avnet Americas | 6FT COMPUTER POWER CORD 10A 18AWG 5-15P TO RIGHT ANGLE C13 - Bulk (Alt: P006-006-13RA) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-P006-006-13RA
|
Mouser Electronics | AC Power Cords 6FT RT-ANG C13 TO 5-15P AC CRD RoHS: Compliant | 35 |
|
$4.2800 / $7.0400 | Buy Now |
DISTI #
71308782
|
RS | Tripp Lite Computer Power Cord 10A 18AWG 5-15P to Right Angle C13 6 6ft | Tripp Lite P006-006-13RA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 72 |
|
$6.6300 / $7.6600 | Buy Now |
|
Onlinecomponents.com |
59 In Stock |
|
$4.1500 / $6.3000 | Buy Now | |
DISTI #
P006-006-13RA
|
Avnet Americas | 6FT COMPUTER POWER CORD 10A 18AWG 5-15P TO RIGHT ANGLE C13 - Bulk (Alt: P006-006-13RA) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics |
59 In Stock |
|
$4.1500 / $6.3000 | Buy Now | |
|
Neutron USA | Tripp Lite Standard Computer Power Cord | 50 |
|
$29.9900 | Buy Now |
Part Details for P006-006-13RA
P006-006-13RA CAD Models
P006-006-13RA Part Data Attributes:
|
P006-006-13RA
Tripp Lite
Buy Now
|
Compare Parts:
P006-006-13RA
Tripp Lite
|
Samacsys Manufacturer | Tripp Lite |